
Number
Minimum order quantity: 1000
Total (€ 0.02977 / piece)
€ 29.77
incl. VAT
14-day return policy included
Technical specifications
- Type AxialDO-35 housingPeriodic Peak Reverse Voltage - VRRM 100 VContinuous current - IFAV 0.25 AJunction temperature - Tjmax 200 °CReverse delay time - trr: 50 nsSurge current - IFSM 5.00 AForward voltage - VF 1.00 VIF 0.10 AReverse current - IR 0,100 µAVR 100 VLock layer capacity - CJ: PFVR V
- Type
BAV19
- Product type
Small-signal diode
- Enclosure
DO 35
- Manufacturer
Diotec
- Forward current I(F)
0.10 A
- Reverse voltage U(R)
100 V
- Forward voltage U(F)
1 V
- Reverse leakage current I(r)
0.100 µA
- Operating temperature (max.)
200 °C
- Mounting type
Through-hole mounting
- I(FSM) 50Hz
5 A
- Reverse recovery time T(rr)
50 ns
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2807290 Diotec Small-signal diode BAV19 DO 35 100 V 0.10 A
User & Safety Instructions
User & Safety Instructions 2807290 Diotec Small-signal diode BAV19 DO 35 100 V 0.10 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























