• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 5KP6.5CA D8x7.5 8.30 V 5000 W

Image similar
Product type
TVS diode
Enclosure
D8x7.5
Reverse voltage U(R)
6.5 V
Power (max) P(TOT)
5000 W
Mounting type
Through-hole mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.79044 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type AxialHousing: D8x7.5Termination of voltage - VBRmin 7.22 VVBRmax 8.30 VIt 50 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 6.5 VMaximum reverse current ID @ VWM: 4000,000 µAMaximum limit voltage - VC 11.20 VIPPM 446.00 ALock layer capacity - CJ: PFVR V
Type

5KP6.5CA

Product type

TVS diode

Enclosure

D8x7.5

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

6.5 V

Breakdown voltage U(BR)

8.30 V

Peak current I(pp)

446.00 A

Power (max) P(TOT)

5000 W

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

Datasheet

Datasheet 2807169 Diotec TVS diode 5KP6.5CA D8x7.5 8.30 V 5000 W

User & Safety Instructions

User & Safety Instructions 2807169 Diotec TVS diode 5KP6.5CA D8x7.5 8.30 V 5000 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)