• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 5KP64A D8x7.5 81.80 V

Image similar
Product type
TVS diode
Enclosure
D8x7.5
Reverse voltage U(R)
64 V
Mounting type
Through-hole mounting
Type
5KP64A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Total (€ 0.68544 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type AxialHousing: D8x7.5Termination of voltage - VBRmin 71.10 VVBRmax 81.80 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 64.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 103.00 VIPPM 49.00 ALock layer capacity - CJ: PFVR V
Type

5KP64A

Product type

TVS diode

Enclosure

D8x7.5

Manufacturer

Diotec

Reverse voltage U(R)

64 V

Breakdown voltage U(BR)

81.80 V

Peak current I(pp)

49.00 A

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

Datasheet

Datasheet 2807175 Diotec TVS diode 5KP64A D8x7.5 81.80 V

User & Safety Instructions

User & Safety Instructions 2807175 Diotec TVS diode 5KP64A D8x7.5 81.80 V

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)