• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P4SMA250 DO 214AC 275 V 400 W

Image similar
Product type
TVS diode
Enclosure
DO 214AC
Reverse voltage U(R)
202 V
Power (max) P(TOT)
400 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.16491 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

P4SMA250

Product type

TVS diode

Enclosure

DO 214AC

Manufacturer

Diotec

Reverse voltage U(R)

202 V

Breakdown voltage U(BR)

275 V

Peak current I(pp)

1.10 A

Power (max) P(TOT)

400 W

Power line protection

Yes

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2808104 Diotec TVS diode P4SMA250 DO 214AC 275 V 400 W

User & Safety Instructions

User & Safety Instructions 2808104 Diotec TVS diode P4SMA250 DO 214AC 275 V 400 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)