• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P6KE110A DO 15 116 V 600 W

Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
94 V
Power (max) P(TOT)
600 W
Mounting type
Through-hole mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3528 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.14863 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

P6KE110A

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Reverse voltage U(R)

94 V

Breakdown voltage U(BR)

116 V

Peak current I(pp)

4.10 A

Power (max) P(TOT)

600 W

Power line protection

Yes

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808385 Diotec TVS diode P6KE110A DO 15 116 V 600 W

User & Safety Instructions

User & Safety Instructions 2808385 Diotec TVS diode P6KE110A DO 15 116 V 600 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)