• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P6KE39CA DO 15 41 V 600 W #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
33.3 V
Terminal voltage U(CL)
53.9 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.20563 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

#####Tape and Reel

Type

P6KE39CA

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

33.3 V

Breakdown voltage U(BR)

41 V

Terminal voltage U(CL)

53.9 V

Peak current I(pp)

11.6 A

Power (max) P(TOT)

600 W

Polarity

Bidirectional

Mounting type

Through-hole mounting

Series

P6KE

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Operating temperature (min.)

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808482 Diotec TVS diode P6KE39CA DO 15 41 V 600 W #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 2808482 Diotec TVS diode P6KE39CA DO 15 41 V 600 W #####Tape and Reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)