• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode SMF33A SOD 123FL 40.60 V 200 W #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
TVS diode
Enclosure
SOD 123FL
Reverse voltage U(R)
33 V
Terminal voltage U(CL)
53.3 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 19 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.0425 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

#####Tape and Reel

Type

SMF33A

Product type

TVS diode

Enclosure

SOD 123FL

Manufacturer

Diotec

Reverse voltage U(R)

33 V

Breakdown voltage U(BR)

40.60 V

Terminal voltage U(CL)

53.3 V

Peak current I(pp)

3.75 A

Power (max) P(TOT)

200 W

Polarity

Unidirectional

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Operating temperature (min.)

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810827 Diotec TVS diode SMF33A SOD 123FL 40.60 V 200 W #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 2810827 Diotec TVS diode SMF33A SOD 123FL 40.60 V 200 W #####Tape and Reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)