• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode SMF36A-AQ SOD 123FL 44.20 V

Image similar
Product type
TVS diode
Enclosure
SOD 123FL
Reverse voltage U(R)
36 V
Mounting type
Surface-mount
Type
SMF36A-AQ
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 18 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.10816 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

SMF36A-AQ

Product type

TVS diode

Enclosure

SOD 123FL

Manufacturer

Diotec

Reverse voltage U(R)

36 V

Breakdown voltage U(BR)

44.20 V

Peak current I(pp)

3.44 A

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2810830 Diotec TVS diode SMF36A-AQ SOD 123FL 44.20 V

User & Safety Instructions

User & Safety Instructions 2810830 Diotec TVS diode SMF36A-AQ SOD 123FL 44.20 V

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)