• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik OLED module Yellow Black (W x H x D) 61 x 26 x 2.4 mm

Product type
OLED module
Font colour
Yellow
Background colour
Black
Lighting type
OLED
Digit height
3.69 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS OLED Dot-Matrix Module s.

Our service for you

Technical specifications

  • Active area height 20.0 mm
  • Number of characters 20x4/3/2
  • Active area width: 50 mm
  • Character width: 1.95 mm
  • Expected life: 50,000 h
  • Interface display: SPI
Product type

OLED module

Font colour

Yellow

Background colour

Black

Lighting type

OLED

Type (display)

Dot Matrix

Digit height

3.69 mm

Operating voltage

2.4 - 5.5 V

Dim

(W x H x D) 61 x 26 x 2.4 mm

Depth

2.4 mm

Height

26 mm

Width

61 mm

Min. operating voltage

2.4 V

Max. operating voltage

5.5 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043247 Display Elektronik OLED module Yellow Black (W x H x D) 61 x 26 x 2.4 mm

User & Safety Instructions

User & Safety Instructions 3043247 Display Elektronik OLED module Yellow Black (W x H x D) 61 x 26 x 2.4 mm

What kind of Displays are you looking for?