• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik OLED module Yellow Black 20 x 4 Pixel (W x H x D) 98 x 10 x 60 mm DEP20401-Y

Product type
OLED module
Display resolution
20 x 4 Pixel
Font colour
Yellow
Background colour
Black
Lighting type
OLED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High-contrast OLED display yellow
  • Service life: Up to 100,000h (min. 80cd/m2)
  • Controller Driver HD44780 compatible or SSD1311
  • 1/16 duty cycle
  • Connection directly to 8-bit data bus or I²C/SPI
  • Supply voltage, type. +5.0V
  • Operating temperature range -40...+80°C.
Product type

OLED module

Type

DEP20401-Y

Controller type

RS0010

Display resolution

20 x 4 Pixel

Light area (width)

70.16 mm

Light area (height)

20.95 mm

Font colour

Yellow

Background colour

Black

Lighting type

OLED

Type (display)

Dot-matrix

Character style

20 x 4

Digit height

4.75 mm

Operating voltage

5 V DC

Operating voltage

4.8 - 5.3 V DC

Max. current consumption

73 mA

Dim

(W x H x D) 98 x 10 x 60 mm

Depth

60 mm

Height

10 mm

Width

98 mm

Min. operating voltage

4.8 V DC

Max. operating voltage

5.3 V DC

RoHS-compliant

Yes

Max. temperature

+80 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2238800 Display Elektronik OLED module Yellow Black 20 x 4 Pixel (W x H x D) 98 x 10 x 60 mm DEP20401-Y

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)