• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD Blue (W x H x D) 55 x 31 x 2 mm

Product type
LCD
Font colour
Blue
Lighting type
None
Operating voltage
3.3 V
Height
31 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Font colour

Blue

Lighting type

None

Type (display)

COG

Operating voltage

3.3 V

Operating voltage

2.70 - 3.30 V DC

Max. current consumption

0.14 mA

Dim

(W x H x D) 55 x 31 x 2 mm

Depth

2 mm

Height

31 mm

Width

55 mm

Min. operating voltage

2.70 V DC

Max. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Description

Graphics display OF THE DOG series with 132x32 pixels. Flat COG-display in STN blue with SPI-interface for single supply 3.3V. With pins for direct PCB mounting (grid 2.54mm). Incl. Controller ST7565. Also available in various colors and designs. The lighting is ordered separately and is absolutely necessary in this version. We recommend white lighting.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)