• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD DE117RS-21

Image similar
Product type
LCD
Digit height
6.8 mm
Type
DE117RS-21
Type (display)
7-segment
Operating voltage
3 - 5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display electronic 7-/14-segment LCD-Dis

Our service for you

Technical specifications

Product type

LCD

Type

DE117RS-21

Type (display)

7-segment

Digit height

6.8 mm

Operating voltage

3 - 5 V

Min. operating voltage

3 V

Max. operating voltage

5 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3042793 Display Elektronik LCD DE117RS-21

User & Safety Instructions

User & Safety Instructions 3042793 Display Elektronik LCD DE117RS-21

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)