• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD Black Yellow-green (W x H x D) 40 x 20 x 10.8 mm EADIPS082 HNLED

Product type
LCD
Font colour
Black
Background colour
Yellow-green
Digit height
5.55 mm
Operating voltage
5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Super twist display
  • TTL- and + 5 V CMOS-compatible
  • HD44780 compatible
  • Direct interface for any 4-bit or 8-bit microprocessor bus
Product type

LCD

Type

EADIPS082 HNLED

Controller type

KS0066

Font colour

Black

Background colour

Yellow-green

Type (display)

Alphanumeric

Dot-matrix

Character style

8 x 2

Digit height

5.55 mm

Operating voltage

5 V DC

Max. current consumption

1.5 mA

Dim

(W x H x D) 40 x 20 x 10.8 mm

Depth

10.8 mm

Height

20 mm

Width

40 mm

Documents & Downloads

Datasheet

Datasheet 181705 DISPLAY VISIONS LCD Black Yellow-green (W x H x D) 40 x 20 x 10.8 mm EADIPS082 HNLED

Description

Display with standard controller and built-in pin strip in 2.54 mm for quick and easy installation. With this new construction method, screws, pin strips and cables are no longer required. Just solder up. No Board now needs protrude beyond the display the available space has been optimized. In terms of readability and viewing angle of very high brilliance. This display is as created for use in mobile devices.

This text is machine translated.

Hints

At the specified power consumption, the illumination is not included.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)