• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

upscreen LED name badge Green 44 x 11 Pixel (W x H x D) 93 x 30 x 6 mm 125907

1/2
Product type
LED name badge
Display resolution
44 x 11 Pixel
Font colour
Green
Lighting type
LED
Operating voltage
3.7 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

735 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED name plate 11 x 44 pixels, USB

  • 8 different texts with many effects
  • Easy programming
  • Integrated holding option via magnet or pin

Technical specifications

  • Casing color: Silver
  • Storage capacity: Approx. 750 characters in 8 memory banks
  • Supported characters: All common languages
  • LED distance 1.93 mm
  • Display modes: Fixed, scrolling text, snow effect, laser, flashing
  • Speed levels: 8
  • Brightness levels 25/50/75/100 %
  • Charging time: approx. 2 hrs
  • Runtime at brightness: Approx. 24 h/25%, approx. 12 h/100%
Product type

LED name badge

Type

125907

Display resolution

44 x 11 Pixel

Light area (width)

85 mm

Light area (height)

23 mm

Font colour

Green

Lighting type

LED

Type (display)

Dot-matrix

Operating voltage

3.7 V DC

Dim

(W x H x D) 93 x 30 x 6 mm

Depth

6 mm

Height

30 mm

Width

93 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2104618 upscreen LED name badge Green 44 x 11 Pixel (W x H x D) 93 x 30 x 6 mm 125907

Description

This stylish name plate can be programd with a PC with a name or an individual message. With the integrated magnet or pin it can be attached easily to a T-shirt. Simple programming is possible via the integrated micro-USB socket and a Windows® software. Display of approx. 750 characters in 8 different memory banks. The control takes place via 2 buttons on the back: Power button for switching on and off, message button for switching the memory banks and setting the brightness.

This text is machine translated.

Features

  • Attachment via magnet or pin
  • Control via 2 buttons on the back
  • Built-in rechargeable battery 3.7 V/200 mAh
  • Programming/charging via micro USB socket type B.

Scope of delivery

  • Micro-USB data and charging cable
  • Software CD
  • User manual.

Hints

The product contains magnetic materials - do not store and/or operate near magnetic/bank cards.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

What kind of Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)