• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it LCD White Blue 128 x 64 Pixel (W x H x D) 93 x 70 x 12 mm

1/2
Product type
LCD
Display resolution
128 x 64 Pixel
Font colour
White
Background colour
Blue
Operating voltage
5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

joy-it, graphic LCD display, 128x64, 5V, white on blue, SPI, 8 PIN parallel 8080

  • Graphic LCD display
  • Resolution: 128x64
  • Color: White lettering on a blue background
  • Control chip: ST7920
  • Connecting points: SPI and 8 pin parallel 8080
  • Contrast adjustable

Technical specifications

  • Tax schip: ST7920
  • Interfaces: SPI, 8pin parallel 8080
Product type

LCD

Controller type

ST7920, SPI

Display resolution

128 x 64 Pixel

Font colour

White

Background colour

Blue

LED features

PCB-mounted

Operating voltage

5 V

Operating voltage

5 V (max)

Max. current consumption

65 mA

Dim

(W x H x D) 93 x 70 x 12 mm

Depth

12 mm

Height

70 mm

Width

93 mm

Max. operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 2436023 Joy-it LCD White Blue 128 x 64 Pixel (W x H x D) 93 x 70 x 12 mm

User & Safety Instructions

User & Safety Instructions 2436023 Joy-it LCD White Blue 128 x 64 Pixel (W x H x D) 93 x 70 x 12 mm

Description

This 128 x 64 graphics LCD display is versatile applicable and can be controlled with 8 pin parallel as well as serially via SPI. Its large high-contrast display is suitable for many different applications. The contrast can be adjusted via a potentiometer on the rear side.

In the enclosed data sheet you will find not only all the relevant data but also a technical drawing with all dimensions, which are necessary for an integrated use.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)