• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD (W x H x D) 68 x 51 x 2.8 mm

Product type
LCD
Lighting type
None
Operating voltage
3.3 V
Height
51 mm
Width
68 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Lighting type

None

Type (display)

COG

Operating voltage

3.3 V

Operating voltage

3.30 V DC (min)

Max. current consumption

15 mA

Dim

(W x H x D) 68 x 51 x 2.8 mm

Depth

2.8 mm

Height

51 mm

Width

68 mm

Min. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291080 DISPLAY VISIONS LCD (W x H x D) 68 x 51 x 2.8 mm

Description

Graphics display OF THE DOG series with 128x64 pixels. Flat COG-display in FSTN black-white with SPI-interface for single supply 3.3V. With pins for direct PCB mounting (grid 2.54mm). Incl. Controller ST7565. Also available in various colors and designs. The lighting is ordered separately.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)