• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Seven-segment display 12.7 mm 3 V No. of digits: 3.5 DE113RS-20/7.5 Tube

Packaging type
Tube
Product type
Seven-segment display
Forward voltage U(F)
3 V
Width
50.8 mm
Height
30.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DISPLAY ELECTRONICS 7-/14-segment LCD displays

  • Driver frequency 30...100Hz
  • Power consumption, max. 2,0µA/cm2
  • Response time, max. 450ms
  • Operating temperature range -20...+70°C or -40...+90°C.
  • This text is machine translated.

Technical specifications

Packaging type

Tube

Product type

Seven-segment display

Type

DE113RS-20/7.5

Forward voltage U(F)

3 V

Width

50.8 mm

Height

30.5 mm

Digit height

12.7 mm

No. of digits

3.5

Dim

(W x H) 50.8 mm x 30.5 mm

Documents & Downloads

Datasheet

Datasheet 2238840 Display Elektronik Seven-segment display 12.7 mm 3 V No. of digits: 3.5 DE113RS-20/7.5 Tube

Description

Features

  • Driver frequency 30...100Hz
  • Power consumption, max. 2,0µA/cm2
  • Response time, max. 450ms
  • Operating temperature range -20...+70°C or -40...+90°C.

More interesting products

(*All information is plus legal VAT)