• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS OLED screen White 5.55 mm 3.3 V, 5 V No. of digits: 2 EAW162-X3LW

1/4
Product type
OLED screen
Forward voltage U(F)
3.3 V
5 V
Width
80 mm
Height
36 mm
Digit height
5.55 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

OLED screen

Type

EAW162-X3LW

Forward voltage U(F)

3.3 V

5 V

Factory colour

White

Width

80 mm

Height

36 mm

Digit height

5.55 mm

No. of digits

2

Dim

(W x H) 80 mm x 36 mm

RoHS-compliant

Yes

Description

2-line display with 16 characters each and 5.55 mm writing. oled technology ice-white. 4-/8-bit interface, SPI interface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)