• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS OLED screen Yellow-green 5.55 mm 3.3 V, 5 V No. of digits: 2 EAW082 XLG

Product type
OLED screen
Forward voltage U(F)
3.3 V
5 V
Width
58 mm
Height
32 mm
Digit height
5.55 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

OLED screen

Type

EAW082 XLG

Forward voltage U(F)

3.3 V

5 V

Factory colour

Yellow-green

Width

58 mm

Height

32 mm

Digit height

5.55 mm

No. of digits

2

Dim

(W x H) 58 mm x 32 mm

RoHS-compliant

Yes

Description

2-line display with 8 characters each and 5.55 mm writing. OLED technology in yellow/green. 4-/8-bit interface, SPI interface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)