• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS Seven-segment display 4.80 mm 3.3 V, 5 V No. of digits: 4 EADOGM204S-A

Product type
Seven-segment display
Forward voltage U(F)
3.3 V
5 V
Width
66 mm
Height
40 mm
Digit height
4.80 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

EADOGM204S-A

Forward voltage U(F)

3.3 V

5 V

Forward current I(F)

0.25 mA

Width

66 mm

Height

40 mm

Digit height

4.80 mm

No. of digits

4

Dim

(W x H) 66 mm x 40 mm

RoHS-compliant

Yes

Description

4-line display OF THE DOG series with 20 characters each in FSTN negative. Lettering 4.8 mm. Flat COG design. Single supply 3.3V supply. With pins for direct PCB mounting (grid 2.54mm). Contrast adjustable by command. Incl. Controller SSD1803A (similar to HD44780) with 4 built-in character sets including Cyrillic. Up to 8 freely definable characters. Available in various other colors and designs. The lighting is ordered separately and is absolutely necessary in this version.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)