• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS Seven-segment display 5.57 mm 3.3 V, 5 V No. of digits: 2 EADOGM162S-A

Product type
Seven-segment display
Forward voltage U(F)
3.3 V
5 V
Width
55 mm
Height
31 mm
Digit height
5.57 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

EADOGM162S-A

Forward voltage U(F)

3.3 V

5 V

Forward current I(F)

0.25 mA

Width

55 mm

Height

31 mm

Digit height

5.57 mm

No. of digits

2

Dim

(W x H) 55 mm x 31 mm

RoHS-compliant

Yes

Description

2-line display OF THE DOG series with 16 characters each in FSTN negative. Lettering 5.57mm. Flat COG design. For 5V and 3.3V - depending on external wiring. With pins for direct PCB mounting (grid 2.54mm). Contrast adjustable by command. Incl. Controller ST7036 with character set (similar to HD44780). Up to 8 freely definable characters. Available in various other colors and designs. The lighting is ordered separately.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)