• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS Seven-segment display Blue-white 4.75 mm 3.3 V, 5 V No. of digits: 4

Product type
Seven-segment display
Forward voltage U(F)
3.3 V
5 V
Width
80 mm
Height
60 mm
Digit height
4.75 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Seven-segment display

Forward voltage U(F)

3.3 V

5 V

Factory colour

Blue-white

Width

80 mm

Height

60 mm

Digit height

4.75 mm

No. of digits

4

Dim

(W x H) 80 mm x 60 mm

RoHS-compliant

Yes

Description

4-line display with 16 characters and 4.75mm writing in blue and white. White LED backlight. Incl. Controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: Solder joint series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)