• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS Seven-segment display Blue-white 9.66 mm 3.3 V, 5 V No. of digits: 2 EAW162B-BNLW

Product type
Seven-segment display
Forward voltage U(F)
3.3 V
5 V
Width
122 mm
Height
44 mm
Digit height
9.66 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

EAW162B-BNLW

Forward voltage U(F)

3.3 V

5 V

Factory colour

Blue-white

Width

122 mm

Height

44 mm

Digit height

9.66 mm

No. of digits

2

Dim

(W x H) 122 mm x 44 mm

RoHS-compliant

Yes

Description

2-line display with 16 characters and 9.66mm writing in blue-white. White LED backlight. Incl. Controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: Solder joint series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)