User & Safety Instructions 2291065 DISPLAY VISIONS Seven-segment display Yellow-green 5.57 mm 3.3 V, 5 V No. of digits: 2 EADOGM162L-A
Description
2-line display OF THE DOG series with 16 characters each in yellow/green. Lettering 5.57mm. Flat COG design. For 5V and 3.3V - depending on external wiring. With pins for direct PCB mounting (grid 2.54mm). Contrast adjustable by command. Incl. Controller ST7036 with character set (similar to HD44780). Up to 8 freely definable characters. Available in various other colors and designs. This display cannot be illuminated.
This text is machine translated.
Description
2-line display OF THE DOG series with 16 characters each in yellow/green. Lettering 5.57mm. Flat COG design. For 5V and 3.3V - depending on external wiring. With pins for direct PCB mounting (grid 2.54mm). Contrast adjustable by command. Incl. Controller ST7036 with character set (similar to HD44780). Up to 8 freely definable characters. Available in various other colors and designs. This display cannot be illuminated.