• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJ mixer case (W x H x D) 425 x 545 x 235 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 150.00 / piece)
€ 150.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mixer case for Pioneer DJM-800

  • Professional flight case for DJM-800
  • Foam-padded interior
  • This text is machine translated.

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 10 mm
  • Outer dimensions (WxDxH) 515 x 400 x 215 mm
  • Internal dimensions:
  • Installation width 385 mm
  • Installation depth 320 mm
  • Mounting height 110 mm
  • Weight: 7.4 kg
Product type

DJ mixer case

Material

Wood

Features

+ handle

Factory colour

Black

Max. load capacity

25 kg

Dim

(W x H x D) 425 x 545 x 235 mm

Width

425 mm

Height

545 mm

Weight

8.0 kg

Depth

235 mm

Description

Features

  • Professional flight case for DJM-800
  • Foam-padded interior and cover
  • High-quality processing with 10 mm multi-layered glued wood, black laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-sided, medium-sized steel ball corners
  • 2 high-quality butterfly locks
  • 1 Case folding handle.