• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger LS-1 DJ mixer case (L x W x H) 275 x 1290 x 505 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Console Road LS-1 for 2 CD-players

  • Professional DJ flight case with laptop storage

Technical specifications

  • Maximum load 35 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH): Approx. 1270 x 470 x 245 mm
  • Total internal dimensions:
  • Installation width: Approx. 1205 mm
  • Installation height: Approx. 170 mm
  • Installation depth: approx. 435 mm
  • Internal dimensions CD (left, right):
  • Installation width: Approx. 325 mm
  • Installation height: Approx. 100 mm
  • Installation depth: approx. 370 mm
  • Internal dimensions of mixer:
  • Installation width: Approx. 480 mm
  • Installation height: Approx. 70-100 mm
  • Installation depth: approx. 425 mm
  • Outer dimensions of the corners: Approx. 55 mm
  • Weight: approx 20 kg
Product type

DJ mixer case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

35 kg

Dim

(L x W x H) 275 x 1290 x 505 mm

Length

275 mm

Width

1290 mm

Height

505 mm

Weight

21.2 kg

Description

Professional DJ flight case with laptop storage · Suitable for two DJ CD players and a 483 mm (19") DJ mixer · Inclined profile rails for optimum usability of the DJ mixing desk from above · Non-slip, movable storage for all common laptop sizes · Removable padded cover · Foam-padded interior (black) · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (25 mm) with rounded corners · 4 butterfly locks · With casters for trolley function · Rubber feet · rugged carry handles · Supplied with mounting screws

This text is machine translated.