• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger DIGI-1 30125345 DJ mixer case (L x W x H) 165 x 980 x 510 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-console DIGI-1 2xCD/1xM-12 alu

  • Professional DJ flight case with aluminum finish

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 3 mm
  • Outer dimensions (WxDxH) 950 x 460 x 155 mm
  • Left/right tray (WxDxH) 255 x 430 x 80 mm
  • Middle tray (WxDxH) 320 x 430 x 80 mm
  • Front openings (WxH) 177 x 60 mm
  • Weight: 7 kg.
Product type

DJ mixer case

Material

Aluminium

Features

+ handle

Factory colour

Silver

Max. load capacity

25 kg

Dim

(L x W x H) 165 x 980 x 510 mm

Length

165 mm

Width

980 mm

Height

510 mm

Weight

7.6 kg

Description

Professional DJ flight case with aluminum finish · Suitable for two DJ CD players and a 305 mm (12") DJ mixer · Removable front panel for CD player with front slot · Prepared cable penetrations · Removable padded cover · Foam-padded interior (black) · High-quality processing with 3 mm multi-layered glued wood, aluminum-colored laminated · Aluminum profile frame (25 mm) with rounded corners · Nickel-plated radius corners · 4 high-quality snap locks, of which 2 can be locked (2 keys enclosed) · Rubber feet · Padded carrying handle · Adapter strips to fit one of the following CD players: · 10602425 OMNITRONIC DMS-1050 · 10602426 OMNITRONIC DMS-1150 · 10602295 OMNITRONIC DJS-1100 · 10602296 OMNITRONIC DJS-1200

This text is machine translated.