• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DL-N2-80mA Eltako Power supply unit Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power supply unit

Series

Eltako

Mounting type

Flush mount

Hub

Not required, optional for remote access

n.rel.

Flush mounted (plaster)

0.02 W

40

80 mA

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637525 DL-N2-80mA Eltako Power supply unit Flush mount

Description

DALI bus power supply with 80mA output current for supplying up to 40 standard DALI devices. 59x33x15mm. Suitable for UP-socket and installation in protection class II devices. The terminals are plug-in terminals for conductor cross-sections from 0.5mm² to 1.5mm². Input: Supply voltage range 120V..240V AC/50-60Hz. Maximum input current 10mA. Switch-on delay 250 ms. Power loss max. 2W. Output: Output voltage range 12V DC..20.5V DC. Output current 80mA Open-circuit proof and short-circuit proof. Protection type of housing IP40 Protection class terminals IP20. Pulse voltage category II. Pollution level 2 Rated insulation voltage 250V. Dimensioning surge voltage 4kV Reinforced insulation. Insulation test voltage 3 kV. Temperature at the installation location -20°C to +55°C. Storage temperature -20°C to + 75°C. Relative air humidity 15% to 90%.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)