Image similar
Piece
Overload relay
MK9163N.12/110 ATEX AC/DC24V
Temperature monitoring
24 V
2 change-overs
230 V AC
1 A
At 4 A, 230 V AC, cosϕ = 0.6: 1.5 x 106 operations
30 x 106 switching cycles
Screw terminal
-20 °C
+60 °C
IP20
IP40
22.5 mm
111 mm
102 mm
(W x H x D) 22.5 x 111 x 102 mm
1 pc(s)
yes
Datasheet 2359231 Dold Overload relay 24 V 2 change-overs 1 pc(s) MK9163N.12/110 ATEX AC/DC24V Temperature monitoring
User & Safety Instructions 2359231 Dold Overload relay 24 V 2 change-overs 1 pc(s) MK9163N.12/110 ATEX AC/DC24V Temperature monitoring