• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group MagicWatch MWE820 Parking aid (corded) Rear acoustic

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

856467 MAGIC WATCH MWE 820

  • The setting of the sensor sensitivity in 3 levels.
  • Operation with trailer coupling possible

Technical specifications

  • Sensor Ø 21 mm (25 mm visible)
  • Sensor Installation depth 25 mm
Product type

Parking aid (corded)

No. of sensors

4

Operating voltage

12 V

24 V

Operating temperature

25 - 70 °C

Mounting slot

Rear

Mounting type

Built-in sensors

Width

50 mm

Height

13 mm

Length

83 mm

2 m

Sensor range (max.)

2

Sensor range (min.)

40 cm

Signalling

acoustic

Current consumption

120 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555923 Dometic Group MagicWatch MWE820 Parking aid (corded) Rear acoustic

Description

Reliable protection for the back of your cars do not necessarily have to be costly. The dometic MAGIC WATCH MWE 820 parking aid is an entry-level model, a good price-performance ratio. It is suitable for cars with a width of up to 2.20 meters and is equipped with four sensors and an audible warning signal. The perfect protection for your rear bumper. Unlike many competitive products are the sensors of the series 8 ready for installation: The abgemessenen cable sections require only half of the mounting depth. Go for the soon-to-install, attractive and economical model. You will not regret!

This text is machine translated.

Features

  • Radio muting
  • Diagnostic function
  • High-quality membrane speaker
  • Two volume settings (volume & quiet)
  • Compact Control Module.

Scope of delivery

  • Incl. mounting drills.