• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RV2,4Cam Wireless rearview camera Screw mount Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2.4GHz Professional wireless auxiliary camera

  • Spare part for RV2,4-7

Technical specifications

  • Voltage: 12-24 V
  • Sensor: 1/3" (8,47 cm) CMOS 2099
  • Resolution: 968(H) x 488(V)
  • Lens: 2.8 mm
  • Min. illumination: 0 Lux (LED on)
  • IR LED: 12 pcs
Dim

(L x W x H) 10.7 x 9.4 x 19.7 cm

Product type

Wireless rearview camera

Distance sensor to base

200 m

No. of sensors

1

Resolution

960 h

480 V

Operating voltage

12 V

24 V

Operating temperature (max.)

70 °C

Operating temperature (min.)

-20 °C

Aperture

2 mm

Max. viewing angle hor.

90°

Vertical viewing angle

70°

Mounting slot

Rear

Factory colour

Black

Weight

580 g

Light sensitivity

10 lx

Mounting type

Screw mount

Width

9.4 cm

Height

19.7 cm

Length

10.7 cm

Transfer type

Radio

Interfaces

2.4 GHz radio

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685016 Renkforce RV2,4Cam Wireless rearview camera Screw mount Black

Description

Camera for the Renkforce RF-5370030 reversing camera.The camera has a viewing angle of 120 degrees and is dust and water resistant according to IP69.Reliable parking aidWith the Renkforce wireless rear-view video system 2.4 GHz professional even the complicated reverse driving maneuver can be handled securely. The camera and monitor communicate via radio over up to 120 meters away and are then automatically paired.

This text is machine translated.

Features

  • <<2d. Features / Ausstattung>>
  • Waterproof rating: IP69
  • View angle: 120°
  • Night vision range: 45 ft (13.7 metres)
  • << Technical Data >>
  • Power voltage:12-24V
  • Sensor: 1/3 CMOS 2099
  • Resolution:968(H) x 488(V)
  • Lens:2.8mm
  • Min illumination: 0Lux (LED ON)
  • IR led:12pcs

Scope of delivery

  • Main unit
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98*

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)