• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Parking aid (corded) Rear acoustic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

371 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACOUSTIC PARKING SYSTEM

  • Easy to install
  • Reduces likelihood of damage when parking
  • Alarm sound can be disconnected and volume adjusted
  • Fits all makes and models

Technical specifications

Product type

Parking aid (corded)

No. of sensors

4

Display (details)

Speakers

Type

Wired

Operating voltage

12 V

Operating temperature

-20 to +70 °C

Mounting slot

Rear

Mounting type

Built-in sensors

Width

72 mm

Height

26 mm

Length

100 mm

Sensor range (max.)

1.4

Sensor range (min.)

40 cm

Signalling

acoustic

Current consumption

65 mA

ECE type approval labels

E24 10R05/01 2601 00

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522779 Renkforce Parking aid (corded) Rear acoustic

Description

Parallel parking and bay parking are often the manoeuvres that new drivers struggle the most with, even drivers with years of experience still find reverse parking difficult. With the Conrad reverse car parking sensors you can park perfectly every single time even in the tightest of spaces. Installing the sensors is hassle free as the installation tool and step-to-step guide included ensures the sensors can be set up easily and quickly.

The sensors automatically switch on when the reverse gear is selected, when an obstruction is within the sensors detection range the LED display provides information about the distance the vehicle is from potential obstacles and an intermittent audible signal is triggered. The sound interval changes depending on how close the vehicle is to the obstacle.

Features

  • Capturing range 60 °
  • 4 waterproof and dustproof sensors

Scope of delivery

  • 4 ultrasonic sensors
  • Step by step installation guide
  • Mounting tool