• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO Smart bathroom scales DO9305W Digital Weight range=180 kg White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DOMO My Balance bathroom scales

  • Intelligent digital scale with Bluetooth 4.0
  • Compatible with iOS (8.0 onward) and Android (4.3 onward)
  • Works with the MovingLife APP (free in the APP store and in Google play)
  • Synchronized with Apple health and connects with Garmin, FitBit and more
  • Extra-large color display with white background lighting – more data at a glance
  • Measures 16 body values: Weight, body fat %, water %, muscle %, skeletal muscle %, bone %, BMI, BMR, AMR, inorganic salts, Protein, visceral and subcutaneous fat, fat-free mass, body age and somatotype
  • Provides daily calorie recommendations based on your profile
  • Supports multiple user profiles and advanced data storage
  • 6 mm hardened glass, stylish and durable
  • Capacity up to 180 kg (400 lbs)
  • Accuracy up to 0.05 kg (0.1 lb)
  • Automatic power on (step on) and off
  • Operation with 3 × AAA batteries (not included)
  • Compact design 30.2 × 30.2 × 2.3 cm
  • This text is machine translated.

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Factory colour

White

Data analysis

Android app

iOS app

Weight range

180 kg

Dim

(L x W x H) 30.2 x 30.2 x 2.3 cm

Data transfer

Bluetooth

Body analyser functions

BMI calculation

Body weight

Calorie requirements

Bone mass

Body fat

Body water

Muscle mass

Width

30.2 cm

Height

2.3 cm

Length

30.2 cm

Power supply

Size C battery (3x), please order separately

Documents & Downloads

Datasheet

Datasheet 3778814 DOMO Smart bathroom scales DO9305W Digital Weight range=180 kg White

User & Safety Instructions

User & Safety Instructions 3778814 DOMO Smart bathroom scales DO9305W Digital Weight range=180 kg White

Description

Scope of delivery

  • My Balance bathroom scales

More interesting products

(*All information is plus legal VAT)