• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 105-3-100 Jumper wire 1 x 0.20 mm² Yellow 100 m

Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.20 mm²
Outside Ø
1 mm
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.27)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for Donau Elektronik 105-3-100 Jumper wire 1 x 0.20 mm² Yellow 100 m

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.20 mm²

Insulation material

PVC

Cable features

Rigid

Flame-retardant

Outside Ø

1 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

105-3-100

Factory colour

Yellow

Sold per metre

No

Cross section

1 x 0.20 mm²

Max. temperature range (flexible installation)

+85 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

105-3-100

Documents & Downloads

Datasheet

Datasheet 1405039 Donau Elektronik 105-3-100 Jumper wire 1 x 0.20 mm² Yellow 100 m

User & Safety Instructions

User & Safety Instructions 1405039 Donau Elektronik 105-3-100 Jumper wire 1 x 0.20 mm² Yellow 100 m

Description

1-wire - 0.5 mm - rigid - plastic insulated - 100 m on coil

This text is machine translated.

Scope of delivery

  • 100 meters on coil

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)