• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 110-8 Strand 1 x 0.04 mm² Brown 10 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.04 mm²
Outside Ø
0.60 mm
Content
10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.48)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for Donau Elektronik 110-8 Strand 1 x 0.04 mm² Brown 10 m

Technical specifications

Product type

Strand

No. of leads

1 x

Content

10 m

Cross section (each core)

0.04 mm²

Insulation material

PVC

Cable features

Flexible

Outside Ø

0.60 mm

Nominal voltage

500 V

Halogen-free

No

Manufacturer part #

110-8

Factory colour

Brown

Core layout

1 x 5 x 0.1

Material (details)

Copper wire, blank

Test voltage

1200 V

Cross section

1 x 0.04 mm²

Max. temperature range (flexible installation)

85 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Type

110-8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437299 Donau Elektronik 110-8 Strand 1 x 0.04 mm² Brown 10 m

Description

1-wire - 0.04 mm ² (5 x 0.1 mm) - plastic insulated - 10 meters

This text is machine translated.

Scope of delivery

  • 10 Meter Ring

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)