• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 118-5 Strand 1 x 0.14 mm² White 10 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.14 mm²
Outside Ø
2.70 mm
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.43)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for Donau Elektronik 118-5 Strand 1 x 0.14 mm² White 10 m

Technical specifications

Product type

Strand

No. of leads

1 x

Content

10 m

Cross section (each core)

0.14 mm²

Insulation material

PVC

Cable features

Flexible

Outside Ø

2.70 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

118-5

Factory colour

White

Core layout

18 x 0,10 mm

Material (details)

Copper wire, blank

Sold per metre

No

Test voltage

1200 V

Cross section

1 x 0.14 mm²

Max. temperature range (flexible installation)

85 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Type

118-5

Standards

Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2

Documents & Downloads

Datasheet

Datasheet 1398091 Donau Elektronik 118-5 Strand 1 x 0.14 mm² White 10 m

User & Safety Instructions

User & Safety Instructions 1398091 Donau Elektronik 118-5 Strand 1 x 0.14 mm² White 10 m

Description

1-wire - 0.14 mm ² (18 x 0.1 mm) - plastic insulated - 10 meters

This text is machine translated.

Scope of delivery

  • 10 Meter Ring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)