• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 125-019 Strand 1 x 0.25 mm² Grey 10 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.25 mm²
Content
10 m
Insulation material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.55)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

10 m

Cross section (each core)

0.25 mm²

Insulation material

Plastic

Packaged

Yes

Manufacturer part #

125-019

Factory colour

Grey

Core layout

14 x 0.15 mm

Sold per metre

No

Cross section

1 x 0.25 mm²

RoHS-compliant

Yes

Type

125-019

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446417 Donau Elektronik 125-019 Strand 1 x 0.25 mm² Grey 10 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)