• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 125-059 Strand 1 x 0.25 mm² Grey 50 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.25 mm²
Outside Ø
1.2 mm
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

50 m

Cross section (each core)

0.25 mm²

Insulation material

PVC

Cable features

Flexible

Outside Ø

1.2 mm

Halogen-free

No

Manufacturer part #

125-059

Factory colour

Grey

Hole Ø (coil)

25 mm

Max. length sold by the metre

50 m

Sold per metre

No

Cross section

1 x 0.25 mm²

Max. temperature range (flexible installation)

85 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Type

125-059

Documents & Downloads

Datasheet

Datasheet 1549000 Donau Elektronik 125-059 Strand 1 x 0.25 mm² Grey 50 m

User & Safety Instructions

User & Safety Instructions 1549000 Donau Elektronik 125-059 Strand 1 x 0.25 mm² Grey 50 m

Description

1-wire - 0.25 mm ² (14 x 0.15 mm) - Plastic insulated - 50 meters

This text is machine translated.

Scope of delivery

  • 50 meter ring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.29*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)