• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Copper wire Outside diameter (w/o coating): 0.60 mm 10 m

Product type
Copper wire
Surface
Tin plated
Outside diameter (w/o coating)
0.60 mm
No. of leads
1 x
Cable features
Uninsulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

125 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.55)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for Donau Elektronik Copper wire Outside diameter (w/o coating): 0.60 mm 10 m

Technical specifications

Product type

Copper wire

Surface

Tin plated

Outside diameter (w/o coating)

0.60 mm

No. of leads

1 x

Cable features

Uninsulated

Packaged

Yes

DIN standard

DIN 46431

DIN EN 13602

Halogen-free

No

Manufacturer part #

LDV60

Content

10 m

Material (details)

Electrolytic copper

Sold per metre

No

Type

LDV60

Documents & Downloads

Datasheet

Datasheet 1405053 Donau Elektronik Copper wire Outside diameter (w/o coating): 0.60 mm 10 m

User & Safety Instructions

User & Safety Instructions 1405053 Donau Elektronik Copper wire Outside diameter (w/o coating): 0.60 mm 10 m

Description

Blank, tin-plated - ring with 10 m.

This text is machine translated.

Scope of delivery

  • 10 Meter Ring

More interesting products

(*All information is plus legal VAT)