• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 100 m

Product type
Enamel-coated copper wire
Outside diameter (incl. coating)
0.10 mm
No. of leads
1 x
Cable features
Enamelled
Content
100 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.21)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Copper lacquer wire Ø 0.10 mm / 100 m / blue

Our service for you

Technical specifications

Product type

Enamel-coated copper wire

Outside diameter (incl. coating)

0.10 mm

No. of leads

1 x

Cable features

Enamelled

Packaged

Yes

Manufacturer part #

LD10-2

Content

100 m

Sold per metre

No

RoHS-compliant

Yes

Type

LD10-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338536 Donau Elektronik Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 100 m

Description

Copper-paint wire covered with a fine silver coating, therefore the powerful paint colors lying above it are advantageous. Ø 0.10 mm, 100 m on spool, can be soldered from approx. 350°C or higher

This text is machine translated.

More interesting products

(*All information is plus legal VAT)