
1/2
Door phone
Complete kit
Radio
446 MHz
2000 m
3,7 V/ DC power supply
via PSU
2
White
5
Graphics display
125 mm
80 mm
24 mm
Surface-mount
(L x W x H) 125 x 80 x 24 mm
User & Safety Instructions 551649 Door phone Radio 446 MHz 2000 m White m-e modern-electronics FS 2.1
Conformity certificate 551649 Door phone Radio 446 MHz 2000 m White m-e modern-electronics FS 2.1
Warranty Terms 551649 Door phone Radio 446 MHz 2000 m White m-e modern-electronics FS 2.1
€ 175.98*
The necessary accessories are required to use the article as described.