User & Safety Instructions 2344783 WHD 1110200320000 Door phone Bluetooth® White
Description
The VoiceBridge helps entrepreneurs to keep the communication at cash registers and information desks clear and understandable despite protective measures, safety distances, hygiene walls and protective masks, thus differentiating themselves from the competition in terms of service and safety. Result: Satisfied customers, smooth processes.
The complete set consisting of two call stations and an additional Bluetooth headset is clever and protects personnel and customers twice: If the battery of the headset is empty, the VoiceBridge call station attached to the protective wall automatically takes over.
Automatically connected: Headset paired with call station on delivery and expandable to up to 8 headsets. Radius: Stay in touch with the customer within a 5 to 10 meter radius. Hygiene: Simply clean the device and headset with surface cleaner or order additional hygiene covers. Automatic: Personal call station is activated as soon as the headset is empty or switched off. No time-consuming training of personnel required.
Microphones suitable for larger talk distances. No more approaching or talking extra loud necessary
Infrared sensors automatically detect that a customer is present
hygienic handling, without pressing a button.
Scope of delivery
1 x call station for customer
1 x call station for personnel
1 x personal on-ear headset (Bluetooth)
Power supply unit
Incl. Necessary cable
Double-sided adhesive tape
System requirements
230V.
Description
The VoiceBridge helps entrepreneurs to keep the communication at cash registers and information desks clear and understandable despite protective measures, safety distances, hygiene walls and protective masks, thus differentiating themselves from the competition in terms of service and safety. Result: Satisfied customers, smooth processes.
The complete set consisting of two call stations and an additional Bluetooth headset is clever and protects personnel and customers twice: If the battery of the headset is empty, the VoiceBridge call station attached to the protective wall automatically takes over.
Automatically connected: Headset paired with call station on delivery and expandable to up to 8 headsets. Radius: Stay in touch with the customer within a 5 to 10 meter radius. Hygiene: Simply clean the device and headset with surface cleaner or order additional hygiene covers. Automatic: Personal call station is activated as soon as the headset is empty or switched off. No time-consuming training of personnel required.