• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics FS 2.1 Door phone Radio 446 MHz 2000 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless Intercom System FS 2.1 Black

  • Range up to 2000 m
  • 99 channels
  • Can be extended with more sets

Technical specifications

Product type

Door phone

Component

Complete kit

Transfer type

Radio

Transmission frequency

446 MHz

2000 m

Operating voltage

3,7 V/ DC power supply

Power supply (LOV)

via PSU

Units

2

Factory colour

Black

Tunes

5

Display type

Graphics display

Length

125 mm

Width

80 mm

Height

24 mm

Mounting type (interior)

Surface-mount

Dim

(L x W x H) 125 x 80 x 24 mm

Documents & Downloads

Datasheet

Datasheet 551650 m-e modern-electronics FS 2.1 Door phone Radio 446 MHz 2000 m Black

User & Safety Instructions

User & Safety Instructions 551650 m-e modern-electronics FS 2.1 Door phone Radio 446 MHz 2000 m Black

Warranty Terms

Warranty Terms 551650 m-e modern-electronics FS 2.1 Door phone Radio 446 MHz 2000 m Black

Description

With this wireless intercom system, you can bridge distances of up to 2000 meters The individual components are versatile as a desktop machine at home, at work or neighbors (e.g. for the patient monitoring) as well as mobile radio (PMR) in recreational or agricultural use. With the speakerphone function (VOX), you can use this facility as a baby monitor.

Scope of delivery

  • 2 Radio-talkies including 2 power supplies.

Hints

For rechargeable-battery operation you need part no. 551652

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)