• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 128953 Chain barrier Red, White Plastic 25 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.28)
€ 45.99
-30 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Kunststoff-Absperkette Ø 6 mm, red/white 25 m

  • Classical plastic Cain barrier
  • UV-resistant polyethylene (PE)
  • Uberfahrsicher for cars

Technical specifications

Product type

Chain barrier

Length

25 m

Material

Plastic

Chain link thickness

6 mm

Factory colour

Red

White

Content

25 m

Chain link width

19 mm

Chain link length

41 mm

Documents & Downloads

Datasheet

Datasheet 1206034 dörner + helmer 128953 Chain barrier Red, White Plastic 25 m

User & Safety Instructions

User & Safety Instructions 1206034 dörner + helmer 128953 Chain barrier Red, White Plastic 25 m

Description

Form:
Long-link-plastic chain.

Application:
Cain barrier to the stopping of driveways, entrance or parking. The chain is uberfahrsicher, so that for a faster locking and unlocking, the chain from a car can be overwhelmed.
Alternative use as rain sequencer suitable to colored canopies or Superstructures.
The UV-resistance ensures a long usage in the outdoor area with high color stability.
Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Polyethylene, PE.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Red/White

Scope of delivery

  • 25 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)