• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 156148 Double loop chain Silver Steel zinc galvanized 30 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.70)
€ 28.99
-28 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Chain Node No. 20 1.8Mm, DIN 5686 galvanised 30 m

  • DIN 5686
  • Galvanised

Technical specifications

Product type

Double loop chain

Length

30 m

Weight

2.1 kg

Material

Steel

Chain link thickness

1.8 mm

DIN standard

DIN 5686

Factory colour

Silver

Content

30 m

Chain link width

4.4 mm

Chain link length

25 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206256 dörner + helmer 156148 Double loop chain Silver Steel zinc galvanized 30 m

Description

Form:
Unverschweissten node chain with chain links.

Application:
Universal chain for versatile use, e.g. for hanging of lamps. Loads are theoretical values. Check before use.

Material:
Round steel. Galvanic zincing offers simple corrosion protection. Commercial Quality, unaudited.

This text is machine translated.

Features

  • DIN 5686, galvanised
  • Load bearing capacity: 20kg.

Scope of delivery

  • Federal to 30 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)