• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 159331 Ball chain Nickel Brass nickel plated 25 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.88)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø 3.6 mm, brass, nickel-plated DH ball chain 25 m

  • Brass, nickel plated
  • Special use in damp rooms
  • Bath or sink chain

Technical specifications

Product type

Ball chain

Length

25 m

Material

Brass

Factory colour

Nickel

Content

25 m

Chain link length

4.5 mm

Material properties

nickel plated

(Ø)

3.6 mm

Documents & Downloads

Datasheet

Datasheet 1206272 dörner + helmer 159331 Ball chain Nickel Brass nickel plated 25 m

User & Safety Instructions

User & Safety Instructions 1206272 dörner + helmer 159331 Ball chain Nickel Brass nickel plated 25 m

Description

Application:
Attachment of drain plugs in the bath or sink. Ideal for use in in wet areas. Very suitable for older basin, in which the plug is connected through the chain with a counterweight.
Very suitable for the attachment of labels, for example, clothing or pieces of baggage.
Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Basic material brass is very resistant against corrosion. Nickel-plated for optics Suitable for chrome-plated fittings or applications made of stainless steel.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Brass, nickel plated
  • Load bearing capacity: 6kg.

Scope of delivery

  • Federal to 25 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)