• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 138103 Chain barrier Red, White 25 m

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 30.99
-35 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chain barrier

Length

25 m

Chain link thickness

6 mm

Factory colour

Red

White

Content

1 pc(s)

Chain link width

19 mm

Chain link length

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254928 dörner + helmer 138103 Chain barrier Red, White 25 m

More interesting products

(*All information is plus legal VAT)