• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190018 Polypropylene cord braided (Ø x L) 4 mm x 200 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Multifil rope Ø 4 mm, polypropylene, black 200 m

  • UV-stabilized
  • Floatable

Technical specifications

Product type

Polypropylene cord

(Ø)

4 mm

Length

200 m

Factory colour

Black

Material

Polypropylene

Dim

(Ø x L) 4 mm x 200 m

Max. breaking load

280 daN

Content

200 m

Material properties

braided

Load capacity (max.)

35 kg

Documents & Downloads

Datasheet

Datasheet 1206403 dörner + helmer 190018 Polypropylene cord braided (Ø x L) 4 mm x 200 m Black

User & Safety Instructions

User & Safety Instructions 1206403 dörner + helmer 190018 Polypropylene cord braided (Ø x L) 4 mm x 200 m Black

Description

Application:
Multifil-Schotleinen are used in boat and water sports area.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized

Flechtung:
8-way braided

This text is machine translated.

Features

  • Polypropylene, black
  • 8-way braided
  • UV-resistant
  • Floatable
  • Load bearing capacity: 35kg.
  • Breaking load: 280 daN

Scope of delivery

  • 200 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)