• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190041 Steel cable zinc plated (Ø x L) 2 mm x 120 m Transparent

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.58)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH steel wire Ø 2/3 mm, galvanized, PVC-sheathed 120 m

  • Protective sleeve made of PVC
  • Galvanised
  • 6 x 7 + FE

Technical specifications

  • 2 mm diameter steel wire rope:
  • Diameter PVC-coating: 1 mm.
Product type

Steel cable

(Ø)

2 mm

Length

120 m

Factory colour

Transparent

Material

Steel

Dim

(Ø x L) 2 mm x 120 m

Max. breaking load

235 daN

Content

120 m

Material properties

zinc plated

Load capacity (max.)

45 kg

Documents & Downloads

Datasheet

Datasheet 1206422 dörner + helmer 190041 Steel cable zinc plated (Ø x L) 2 mm x 120 m Transparent

User & Safety Instructions

User & Safety Instructions 1206422 dörner + helmer 190041 Steel cable zinc plated (Ø x L) 2 mm x 120 m Transparent

Description

Application:
Wire rope for versatile use. Bracing, depend on, fastening, secure. PVC sheath protects the wire rope against moisture, but also objects from scratches, if secured with the wire rope.

Form:
6 wires, each with 7 wires.

Material:
Galvanised steel wire, commercial quality, unaudited. Sheath made of PVC.

This text is machine translated.

Features

  • Zinc-coated, PVC-sheathed
  • Wire rope consisting of 6 strands each with 7 strands, with fiber cores
  • Load bearing capacity: 45kg.
  • Breaking load: 235 daN

Scope of delivery

  • 120 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Not for lifting loads. Knots or kinks reduce the load-carrying capacity by more than half.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)