• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wire rope (Ø) 3 mm TOOLCRAFT 13211100300 Grey Sold by the metre

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

473 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.74 / piece)
€ 4.39
-83 %
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Wire rope

(Ø)

3 mm

Weight

34.6 g/m

Factory colour

Grey

Material

Steel

Dim

(Ø) 3 mm

Max. breaking load

572 daN

Content

Sold per metre

Max. length sold by the metre

200 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890300 Wire rope (Ø) 3 mm TOOLCRAFT 13211100300 Grey Sold by the metre

Information

Information 890300 Wire rope (Ø) 3 mm TOOLCRAFT 13211100300 Grey Sold by the metre

Description

This text is machine translated.

Steel wire ropes according to EN 12385-4 Table 5-rope construction 6 x 7 + WSC.

Features

  • Diameter: 3 mm
  • Weight: 3.46 kg kg/100 m
  • Minimum tensile strength 1770 N/mm²: 5.72 kN.

Hints

Sold by the metre

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)